PFERD 43740164 cup Brush ideal for rust removal on large surfaces

MPN
43740164
Brand
PFERD
EAN-13
4007220353639
Order Code
05-8785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The PFERD cup brush is a machine tool wire brush featuring round wires designed for universal use. With its durable construction, it efficiently cleans and polishes various surfaces. Typical applications include removing rust, paint, and other surface contaminants.
Type Cup
Material Brass wire
Diameter 50mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot