PFERD 43468902 pot Brush Ø 60mm M14 steel Wire 0.30mm angle grinder

MPN
43468902
Brand
PFERD
EAN-13
4007220153543
Order Code
05-8702
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD Pot brush is a durable uncoated wire brush designed for use with angle grinders. Featuring a steel wire diameter of 0.30 mm and a 60 mm round shape, it is ideal for tasks such as surface cleaning and rust removal. This tool is suited for professionals needing efficient material removal and surface preparation.
Type Cup
Material Steel wire
Diameter 60mm
Thread Size M14
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot