PFERD 43468905 Pot Brush Ø60mm M14 stainless steel Ø0.30 angle grinder

MPN
43468905
Brand
PFERD
EAN-13
4007220721742
Order Code
05-8703
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £13.52 £11.49
10+ £10.80
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD Pot Brush features a 60 mm diameter and M14 fitting with 0.30 mm stainless steel wire, making it ideal for use with angle grinders. This robust wire brush is perfect for tasks such as deburring and surface cleaning. Typical applications include cleaning weld seams or removing rust and scale.
Type Cup
Material Stainless steel
Diameter 60mm
Thread Size M14
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot