PFERD 43298013 cup Brush: clean rust removal flexible use 300W drive

MPN
43298013
Brand
PFERD
EAN-13
4007220233993
Order Code
05-8669
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £19.76
10+ £18.70
50+ £18.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 112 availableBack-order availability date - 15/11/2026

Manufactured by PFERD, this cup brush is a round wire brush designed for machine tools. It features silicon carbide with a grit size of 180, making it suitable for surface cleaning and deburring applications. Ideal for removing rust, paint, and scale from metal surfaces, it ensures efficient and precise results.
Type Cup
Material Plastic
Diameter 50mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Reviews

Be the first to submit a review

Trustpilot