PFERD 43469003 TBU pot Brush 75mm M14 steel Wire for angle grinder

MPN
43469003
Brand
PFERD
EAN-13
4007220220856
Order Code
05-8706
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £24.96 £21.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD Pot Brush TBU Ø 75 mm M14 features stainless steel wire with a diameter of 0.30 mm. Designed for use with angle grinders, it provides effective surface cleaning and rust removal. This durable wire brush is suitable for metalworking and maintenance tasks.
Type Cup
Material Stainless steel
Diameter 75mm
Thread Size M14
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot