PFERD 43740166 cup Brush universal ideal for cleaning and rust removal

MPN
43740166
Brand
PFERD
EAN-13
4007220353653
Order Code
05-8787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Pferd manufactures the 43740166 cup brush, designed for universal use with a 50 mm diameter and 6 mm shank. This cup wire brush is ideal for surface cleaning, rust removal, and paint stripping. The brush features durable construction for effective performance on various metals and materials.
Type Cup
Material Plastic
Diameter 50mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Reviews

Be the first to submit a review

Trustpilot