PFERD 43298011 cup Brush versatile rust remover for large surfaces

MPN
43298011
Brand
PFERD
EAN-13
4007220062227
Order Code
05-8667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD Cup brush 43298011 is a machine tool wire brush designed for efficient cleaning and surface preparation on metals. It features round wire brushes made with durable construction, suitable for use in a variety of industrial applications. Typical applications include rust removal, deburring, and surface blending on metal surfaces.
Type Cup
Material Steel
Diameter 50mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot