PFERD 43469001 Pot Brush Ø75mm M14 steel Wire for angle grinder

MPN
43469001
Brand
PFERD
EAN-13
4007220220849
Order Code
05-8705
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PFERD manufactures the uncoated pot brush TBU Ø 75 mm with M14 steel wire of 0.30 mm diameter. This round wire brush is designed for use with angle grinders and is ideal for surface cleaning and deburring tasks. It offers reliable performance in industrial applications requiring efficient material removal.
Type Cup
Material Steel wire
Diameter 75mm
Thread Size M14
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot