PFERD 43306031 pot Brush 80mm M14 steel Wire Ø0.50 angle grinder

MPN
43306031
Brand
PFERD
EAN-13
4007220806654
Order Code
05-8687
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD pot brush features an 80 mm diameter and is equipped with a 0.50 mm steel wire for use with an angle grinder. Designed for robust applications, it is ideal for surface cleaning, deburring, and removing rust or paint. Its durable M14 thread ensures a secure fit and efficient performance on metal surfaces.
Type Cup
Material Steel wire
Diameter 80mm
Thread Size M14
Uses Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing

Reviews

Be the first to submit a review

Trustpilot