Omron G6E-134P-US-6DC Relay SPST-NO 6VDC Through Hole |
13-8209
|
|
Despatched within 5 working days - 428 in stock
|
40+ £4.21
Price per unit Ex VAT
|
6 VDCV |
SPST-NO |
1A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6EK-134P-US 5DC Relay Compact DIL SPDT 5VDC 2A |
13-8210
|
|
Despatched within 5 working days - 475 in stock
|
20+ £9.69
Price per unit Ex VAT
|
5V |
SPDT |
2A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E-134P-US 9DC Relay Electromechanical Compact SPDT 9VDC |
14-8832
|
|
Order in multiples of 500
Available to back orderBack-order availability date - 01/11/2026
|
500+ £0.387
Price per unit Ex VAT
|
9V |
SPDT |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E-1060H Relay Low Signal Compact SPST 24V DC 2A |
14-9067
|
|
Available to back orderBack order, lead time 4 months
|
40+ £4.77
Price per unit Ex VAT
|
24V |
SPST |
2A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6EK-134P-US Relay DPST 12V DC Compact High Sensitivity |
14-9072
|
|
Available to back orderBack order, lead time 4 months
|
30+ £9.47
Price per unit Ex VAT
|
12V |
DPST |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E-1215E Signal Relay SPDT Momentary Low Signal SPDT Relay |
14-9074
|
|
Despatched within 5 working days - 301 in stock
|
40+ £3.73
Price per unit Ex VAT
|
|
SPDT |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6EK1095M Signal Relay DPDT 2A 5VDC SMT |
14-9079
|
|
Available to back orderBack order, lead time 4 months
|
25+ £9.69
Price per unit Ex VAT
|
5V |
DPDT |
2A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E 1061F Low Signal Relay SPST 1A 5V DC PCB Mounting |
14-9099
|
|
Order in multiples of 250
Available to back orderBack order, lead time 4 months
|
250+ £3.92
Price per unit Ex VAT
|
5V |
SPST |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E-1056M G6E Relay PowerSignal 1FormC SPDT Momentary LowSignal |
14-9108
|
|
Available to back orderBack-order availability date - 01/11/2026
|
40+ £5.12
Price per unit Ex VAT
|
|
SPDT |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E-1011M Relay SPST 3A PCB 5VDC |
14-9155
|
|
Despatched within 5 working days - 58 in stock
|
50+ £3.25
Price per unit Ex VAT
|
5V |
SPST |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E-1059D Relay Low Signal Compact SPST 5A 10V Coil Rating |
14-9164
|
|
Despatched within 5 working days - 50 in stock
|
40+ £4.68
Price per unit Ex VAT
|
10 VDCV |
SPST |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6EK-U134P-US-DC12 G6EK Relay SPDT 12VDC Miniature Low Profile |
15-4916
|
|
Available to back orderBack order, lead time 4 months
|
30+ £9.44
Price per unit Ex VAT
|
12V |
SPDT |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E-134P-US-DC6 Relay Compact DPDT 6V DC Coil SMD |
15-4944
|
|
Despatched within 5 working days - 428 in stock
|
40+ £4.21
Price per unit Ex VAT
|
6 VDCV |
DPDT |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6EK-134P-US-DC5 Relay SPDT PCB Mount Low Signal Switching |
15-4954
|
|
Despatched within 5 working days - 475 in stock
|
20+ £9.69
Price per unit Ex VAT
|
5V |
SPDT |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E-134PL-ST-US-DC5 Relay Low Signal SPDT 5V DC Coil Power |
15-4962
|
|
Despatched within 5 working days - 301 in stock
|
40+ £4.08
Price per unit Ex VAT
|
5V |
SPDT |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6EU-134P-US-DC5 Relay Compact SPDT 5V Max Switching Capacity |
15-5040
|
|
Available to back orderBack order, lead time 4 months
|
25+ £9.69
Price per unit Ex VAT
|
5V |
SPDT |
3A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E-134P-ST-US-DC5 G6E Relay Low Signal 5V 1A SPDT PCB Mount |
15-5455
|
|
Available to back orderBack-order availability date - 01/11/2026
|
40+ £5.12
Price per unit Ex VAT
|
5V |
SPDT |
1A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |
Omron G6E-134P-ST-US-DC24 Relay Low Signal 24V DC SPST 2A |
15-6019
|
|
Despatched within 5 working days - 50 in stock
|
40+ £4.68
Price per unit Ex VAT
|
24V |
SPST |
2A |
Signal Relay |
16 mm |
9.9mm |
7.9 mm |