Omron G6EK-134P-US Relay DPST 12V DC Compact High Sensitivity

MPN
G6EK1108E
Brand
Omron
Order Code
14-9072
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
30+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G6EK-134P-US is a compact, high sensitivity relay designed for efficient switching.

It features a DPST contact configuration and operates at 12V DC.

Typical applications include telecommunications, automation systems, and security devices.

This relay is valued for its reliability and precise performance in sensitive electronic circuits.


Type Signal Relay
Coil Voltage 12V
Contact Configuration DPST
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot