Omron G6E 1061F Low Signal Relay SPST 1A 5V DC PCB Mounting

MPN
G6E 1061F
Brand
Omron
Order Code
14-9099
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
250+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The Omron G6E 1061F is a low signal relay with a SPST contact configuration and a 1A switching capacity.

It operates on a 5V DC coil voltage and is designed for PCB mounting.

This relay is compact and reliable, ideal for applications requiring low power signal switching.

Typical uses include telecommunications equipment and industrial control systems.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPST
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot