Omron G6E-134PL-ST-US-DC5 Relay Low Signal SPDT 5V DC Coil Power

MPN
G6E-134PL-ST-US-DC5
Brand
Omron
Order Code
15-4962
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 301 in stock

Omron G6E-134PL-ST-US-DC5 is a low signal relay with a single pole double throw (SPDT) configuration.

It features a 5V DC coil and is designed for handling low power signals.

The relay is known for its compact size and high reliability.

It is typically used in telecommunications, office equipment, and security devices.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot