Omron G6E-134P-ST-US-DC5 G6E Relay Low Signal 5V 1A SPDT PCB Mount

MPN
G6E-134P-ST-US-DC5
Brand
Omron
Order Code
15-5455
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 01/11/2026

The Omron G6E-134P-ST-US-DC5 is a low signal relay designed for PCB mounting.

It features a single pole double throw (SPDT) configuration and operates at a 5V DC supply with a 1A current capacity.

This relay is ideal for switching small signals in telecommunications and measurement equipment.

Its compact size and efficient performance make it suitable for various electronic applications.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 1A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot