Omron G6EK-134P-US 5DC Relay Compact DIL SPDT 5VDC 2A

MPN
G6EK1105M
Brand
Omron
Order Code
13-8210
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 475 in stock

Omron's G6EK-134P-US 5DC relay is a compact, dual in-line, single-pole double-throw (SPDT) relay designed for 5VDC power.

The relay can handle currents up to 2A, making it suitable for low-power switching applications.

Typical uses include telecommunications, office automation equipment, and security devices.

Its compact size allows for efficient use of space in various electronic systems.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 2A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot