Omron G6EK-134P-US-DC5 Relay SPDT PCB Mount Low Signal Switching

MPN
G6EK-134P-US-DC5
Brand
Omron
Order Code
15-4954
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 475 in stock

Omron's G6EK-134P-US-DC5 relay features single pole double throw (SPDT) functionality for precise low signal switching.

It is designed for PCB mount applications, offering compact and efficient integration.

The relay supports sensitive control in telecommunications and measuring equipment.

Its reliable performance makes it a popular choice for various signal switching applications.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot