Omron G6E-134P-US-DC6 Relay Compact DPDT 6V DC Coil SMD

MPN
G6E-134P-US-DC6
Brand
Omron
Order Code
15-4944
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 428 in stock

The Omron G6E-134P-US-DC6 is a high-performance, compact relay with a DPDT configuration and a 6V DC coil.

It features an SMD design for easy surface mounting and reliable signal switching.

This relay is ideal for electronic applications requiring precise control, such as telecommunications or data communications equipment.

The G6E-134P-US-DC6 offers robust performance in compact spaces.


Type Signal Relay
Coil Voltage 6 VDCV
Contact Configuration DPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot