Omron G6EU-134P-US-DC5 Relay Compact SPDT 5V Max Switching Capacity

MPN
G6EU-134P-US-DC5
Brand
Omron
Order Code
15-5040
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The Omron G6EU-134P-US-DC5 relay is a compact, single-pole double-throw (SPDT) device designed for low-power applications.

With a maximum switching capacity of 5 volts, it ensures reliable operation in electronic circuits.

This relay is ideal for use in telecommunications equipment and other sensitive electronic devices.

Its compact size makes it suitable for space-constrained applications.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot