Omron G6E-1215E Signal Relay SPDT Momentary Low Signal SPDT Relay

MPN
G6E 1215E
Brand
Omron
Order Code
14-9074
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 301 in stock

The Omron G6E-1215E is a signal relay with a single pole double throw (SPDT) configuration, designed for low signal applications.

Its momentary operation makes it suitable for tasks requiring transient contacts.

Typical applications include telecommunications and security systems.

The relay is known for its reliability and compact design.


Type Signal Relay
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot