Omron G6E-134P-US 9DC Relay Electromechanical Compact SPDT 9VDC

MPN
G6E-134P-US 9DC
Brand
Omron
Order Code
14-8832
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
500+ £0.387
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 01/10/2026

Omron's G6E-134P-US 9DC is a compact, single-pole double-throw (SPDT) electromechanical relay.

It operates at 9VDC, making it suitable for low voltage applications.

This relay is known for its high reliability and robust design.

Typical applications include telecommunications, security systems, and various control devices.


Type Signal Relay
Coil Voltage 9V
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot