Omron G6E-1059D Relay Low Signal Compact SPST 5A 10V Coil Rating

MPN
G6E 1059D
Brand
Omron
Order Code
14-9164
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 50 in stock

The Omron G6E 1059D is a low signal compact relay designed for efficient switching and control.

It features a SPST contact configuration and supports up to 5A with a coil rating of 10V.

This relay is typically used in telecommunications, security devices, and automation systems.

Its compact size allows for easy integration into various electronic applications.


Type Signal Relay
Coil Voltage 10 VDCV
Contact Configuration SPST
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot