Omron G6EK-U134P-US-DC12 G6EK Relay SPDT 12VDC Miniature Low Profile

MPN
G6EK-U134P-US-DC12
Brand
Omron
Order Code
15-4916
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
30+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G6EK-U134P-US-DC12 relay is a miniature, low-profile component with a 12VDC coil voltage.

Designed for SPDT switching, it offers reliable performance in compact spaces.

It is typically used in telecommunications, office equipment, and industrial machinery.

The durable construction ensures long-lasting operation in demanding environments.


Type Signal Relay
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot