Omron G6E-1056M G6E Relay PowerSignal 1FormC SPDT Momentary LowSignal

MPN
G6E 1056M
Brand
Omron
Order Code
14-9108
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 01/10/2026

The Omron G6E-1056M is a single pole double throw (SPDT) relay designed for low signal applications.

It features a momentary contact configuration, making it suitable for short-duration switching tasks.

Typical applications include signal control in communication equipment and industrial automation systems.

The compact design of the G6E 1056M allows for easy integration into various electronic circuits.


Type Signal Relay
Contact Configuration SPDT
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot