Omron G6E-1011M Relay SPST 3A PCB 5VDC

MPN
G6E 1011M
Brand
Omron
Order Code
14-9155
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 58 in stock

The Omron G6E-1011M relay is a single pole single throw (SPST) device capable of switching 3 A at 5 VDC.

This relay is designed for PCB mounting and offers reliable performance for low-current applications.

It features a compact design ideal for use in control panels and automation systems.

Its typical applications include telecommunications equipment and home appliances.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPST
Switching Current 3A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot