Omron G6EK1095M Signal Relay DPDT 2A 5VDC SMT

MPN
G6EK1095M
Brand
Omron
Order Code
14-9079
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
25+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack order, lead time 4 months

The Omron G6EK1095M is a signal relay with DPDT configuration and a 2A switching capacity.

It operates at 5VDC and is designed for surface mount technology.

Main features include high sensitivity and a compact design.

Typical applications are telecommunications and industrial equipment.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot