Omron G6E-134P-ST-US-DC24 Relay Low Signal 24V DC SPST 2A

MPN
G6E-134P-ST-US-DC24
Brand
Omron
Order Code
15-6019
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 50 in stock

The Omron G6E-134P-ST-US-DC24 is a low signal relay with a 24V DC coil.

It features a single pole single throw (SPST) configuration and handles up to 2A.

This relay is ideal for low-level switching applications requiring reliable performance.

Typical applications include signal circuits and telecommunications equipment.


Type Signal Relay
Coil Voltage 24V
Contact Configuration SPST
Switching Current 2A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot