Omron G6E-1060H Relay Low Signal Compact SPST 24V DC 2A

MPN
G6E 1060H
Brand
Omron
Order Code
14-9067
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 09/09/2026

The Omron G6E-1060H is a compact relay with a low signal design.

It operates with a 24V DC coil and supports SPST configuration.

It has a capacity of 2A, making it suitable for small and sensitive electronic applications.

Typical applications include telecommunications equipment and office appliances.


Type Signal Relay
Coil Voltage 24V
Contact Configuration SPST
Switching Current 2A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot