Omron G6E-134P-US-6DC Relay SPST-NO 6VDC Through Hole

MPN
G6E 1016M
Brand
Omron
Order Code
13-8209
Country of Origin
Japan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
40+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 428 in stock

The Omron G6E-134P-US-6DC is a single-pole, single-throw normally open relay designed for through-hole mounting.

It operates on a 6VDC supply and is known for its high reliability.

Typical applications include signal switching and circuit isolation in various electronic devices.

This component is suitable for use in telecommunications systems and home appliances.


Type Signal Relay
Coil Voltage 6 VDCV
Contact Configuration SPST-NO
Switching Current 1A
Length 16 mm
Width 9.9mm
Height 7.9 mm

Reviews

Be the first to submit a review

Trustpilot