Omron Microswitches Type 635553

Omron Brand: Omron
Omron produces durable miniature and waterproof switches designed for various electrical applications, ensuring longevity and resistance to harsh conditions.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Current Rating (Amps) Switch Function Voltage Rating - AC Voltage Rating - DC Actuator Type Contact AC Voltage Hazardous Area Certification IP Rating Maximum Operating Temperature Mechanical Life Microswitch Type Minimum Operating Temperature Operating Force Product Type Series Standards/Approvals Switch Contact Current Terminal Type Type
Omron D2VW-5L1A-3M(CHN) Microswitch Waterproof SPDT 3A 125V
Omron D2VW-5L1A-3M(CHN) Microswitch Waterproof SPDT 3A 125V
Standard range
Order code: 13-8190
MPN: D2VW0110E

Order in multiples of 11


Despatched within 5 working days - 7 in stock
11+ £8.77
Price per unit Ex VAT
SPDT 5A On/(On) 125V 30 Microswitch
Omron D2VW2202A Miniature Basic Switch WaterDustResistant LongLife
Omron D2VW2202A Miniature Basic Switch WaterDustResistant LongLife
Standard range
Order code: 15-0061
MPN: D2VW2202A

Order in multiples of 30


Despatched within 5 working days - 46 in stock
30+ £6.45
Price per unit Ex VAT
SPDT 250 VAC 30 Pin Plunger Microswitch
Omron D2VW2224B Miniature Basic Switch SPST-NO 125VAC 5A
Omron D2VW2224B Miniature Basic Switch SPST-NO 125VAC 5A
Standard range
Order code: 15-0323
MPN: D2VW2224B

Order in multiples of 30


Despatched within 5 working days - 7 in stock
30+ £7.45
Price per unit Ex VAT
SPST 5A Off/(On) 125V 30 Microswitch
Omron D2VW2229C Miniature Basic Switch SPDT Actuator Pin Plunger
Omron D2VW2229C Miniature Basic Switch SPDT Actuator Pin Plunger
Extended range
Order code: 15-0327
MPN: D2VW2229C

Order in multiples of 3


Available to back orderBack order, lead time 4 months
3+ £7.47
Price per unit Ex VAT
SPDT On/(On) 250 VAC 30 Pin Plunger Microswitch
Omron D2VW2238B Basic Switch Miniature Waterproof SPDT Hinge Lever
Omron D2VW2238B Basic Switch Miniature Waterproof SPDT Hinge Lever
Standard range
Order code: 15-0338
MPN: D2VW2238B

Order in multiples of 3


Despatched within 5 working days - 100 in stock
3+ £7.52
Price per unit Ex VAT
SPDT On/(On) 250 VAC 30 Hinge Lever Microswitch
Omron D2VW2059B Miniature Basic Switch SPDT Normally Closed 125VAC 5A
Omron D2VW2059B Miniature Basic Switch SPDT Normally Closed 125VAC 5A
Standard range
Order code: 15-0680
MPN: D2VW2059B

Order in multiples of 13


Despatched within 5 working days - 6 in stock
13+ £7.56
Price per unit Ex VAT
SPDT 5A SPDT NC 125V 30 Leaf Lever Microswitch
Omron D2VW2051G Switch Miniature Basic Sealed Hinge Lever SPDT
Omron D2VW2051G Switch Miniature Basic Sealed Hinge Lever SPDT
Standard range
Order code: 15-0687
MPN: D2VW2051G

Order in multiples of 3


Despatched within 5 working days - 92 in stock
3+ £6.28
Price per unit Ex VAT
SPDT On/(On) 250 VAC 30 Hinge Lever Microswitch
Omron D2VW2258G Miniature Basic Switch Low Force Sealed SPST-NC
Omron D2VW2258G Miniature Basic Switch Low Force Sealed SPST-NC
Standard range
Order code: 15-0693
MPN: D2VW2258G

Order in multiples of 14


Available to back orderBack-order availability date - 12/11/2026
14+ £6.71
Price per unit Ex VAT
SPST On/(Off) 250 VAC 30 Leaf Lever Microswitch
Omron D2VW-01L1B-1M Switch Submini Snap Action Pin Plunger SPDT
Omron D2VW-01L1B-1M Switch Submini Snap Action Pin Plunger SPDT
Extended range
Order code: 15-0713
MPN: D2VW2090H

Order in multiples of 3


Available to back orderBack order, lead time 4 months
3+ £7.43
Price per unit Ex VAT
SPDT 100mA On/(On) 250 VAC 30 Pin Plunger Microswitch
Omron D2VW2222F Miniature Basic Switch SPST NO 250V 5A Long Hinge Lever
Omron D2VW2222F Miniature Basic Switch SPST NO 250V 5A Long Hinge Lever
Standard range
Order code: 15-0729
MPN: D2VW2222F

Order in multiples of 40


Despatched within 5 working days - 217 in stock
40+ £5.56
Price per unit Ex VAT
SPST 5A Off/(On) 250 VAC 30 Long Hinge Lever Microswitch
Omron D2VW2049E Basic Switch Miniature with Roller Lever SPDT 5A 250V
Omron D2VW2049E Basic Switch Miniature with Roller Lever SPDT 5A 250V
Extended range
Order code: 15-0757
MPN: D2VW2049E

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £4.89
Price per unit Ex VAT
SPDT 5A On/(On) 250 VAC 30 Roller Lever Microswitch
Omron D2VW-5L2A-1HS Switch Microswitch SPDT 5A Roller Lever
Omron D2VW-5L2A-1HS Switch Microswitch SPDT 5A Roller Lever
Standard range
Order code: 15-0856
MPN: D2VW2223D

Order in multiples of 40


Despatched within 5 working days - 3,165 in stock
40+ £4.97
Price per unit Ex VAT
SPDT 5A On/(On) 250 VAC 30 Roller Lever Microswitch
Omron D2VW-01L3-1(CHN) Micro Switch SPDT 16A 125V Roller Lever
Omron D2VW-01L3-1(CHN) Micro Switch SPDT 16A 125V Roller Lever
Extended range
Order code: 15-0942
MPN: D2VW2055M

Order in multiples of 50


Available to back orderBack order, lead time 4 months
50+ £3.84
Price per unit Ex VAT
SPDT 16A On/(On) 125V 30 Roller Lever Microswitch
Omron D2VW-01-2MS Miniature Basic Switch Waterproof High-Precision
Omron D2VW-01-2MS Miniature Basic Switch Waterproof High-Precision
Standard range
Order code: 15-4493
MPN: D2VW-01-2MS

Order in multiples of 30


Despatched within 5 working days - 7 in stock
30+ £11.73
Price per unit Ex VAT
SPDT 100mA 250 VAC 30 Microswitch
Omron D2VW-01L3-3HS Miniature Basic Switch Sealed Long-Life
Omron D2VW-01L3-3HS Miniature Basic Switch Sealed Long-Life
Standard range
Order code: 15-4525
MPN: D2VW-01L3-3HS

Order in multiples of 30


Despatched within 5 working days - 46 in stock
30+ £5.39
Price per unit Ex VAT
SPDT 100mA 250 VAC 30 Microswitch
Omron D2VW-5L1A-1M(D)(CHN) Switch Miniature Sealed Long-Life 1M Actuator
Omron D2VW-5L1A-1M(D)(CHN) Switch Miniature Sealed Long-Life 1M Actuator
Extended range
Order code: 15-4551
MPN: D2VW-5L1A-1M(D)(CHN)

Order in multiples of 3


Available to back orderBack order, lead time 4 months
3+ £8.56
Price per unit Ex VAT
SPDT 1A On/(On) 250 VAC 30 Short Hinge Lever 250V ac No IP67 85°C 10000000Operations Sealed Miniature 40°C 1.96N Micro Switch 2V RoHS 5A Pre-Wired Microswitch
Omron D2VW-5L1A-3M Slide Switch Compact Waterproof MicroSwitch
Omron D2VW-5L1A-3M Slide Switch Compact Waterproof MicroSwitch
Standard range
Order code: 15-4726
MPN: D2VW-5L1A-3M(CHN)

Order in multiples of 11


Despatched within 5 working days - 7 in stock
11+ £8.78
Price per unit Ex VAT
Microswitch
Omron D2VW-5-2MS Switch Miniature Basic Durable Long Lifespan
Omron D2VW-5-2MS Switch Miniature Basic Durable Long Lifespan
Standard range
Order code: 15-4840
MPN: D2VW-5-2MS

Order in multiples of 13


Despatched within 5 working days - 6 in stock
13+ £7.56
Price per unit Ex VAT
SPDT 5A 250 VAC 30 Microswitch
Omron D2VW-5L2-1 Switch Miniature Basic Long Lever SPDT 125VAC 10A
Omron D2VW-5L2-1 Switch Miniature Basic Long Lever SPDT 125VAC 10A
Standard range
Order code: 15-4885
MPN: D2VW-5L2-1

Order in multiples of 3


Despatched within 5 working days - 92 in stock
3+ £3.67
Price per unit Ex VAT
SPDT 10A On/(On) 125V 30 Long Lever Microswitch
Omron D2VW-01L2-1MS Basic Switch Miniature Waterproof SPDT Hinge Lever
Omron D2VW-01L2-1MS Basic Switch Miniature Waterproof SPDT Hinge Lever
Standard range
Order code: 15-4904
MPN: D2VW-01L2-1MS

Order in multiples of 14


Available to back orderBack-order availability date - 12/11/2026
14+ £7.24
Price per unit Ex VAT
SPDT 100mA On/(On) 250 VAC 30 Hinge Lever Microswitch
Omron D2VW-5L3-1 Miniature Basic Switch Sealed SPDT 5A 125V Roller Lever
Omron D2VW-5L3-1 Miniature Basic Switch Sealed SPDT 5A 125V Roller Lever
Extended range
Order code: 15-5143
MPN: D2VW-5L3-1

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £5.39
Price per unit Ex VAT
SPDT 5A On/(On) 125V 30 Roller Lever Microswitch
Omron D2VW2205F Switch Miniature Basic Waterproof Actuator Pin Plunger
Omron D2VW2205F Switch Miniature Basic Waterproof Actuator Pin Plunger
Extended range
Order code: 15-5246
MPN: D2VW2205F

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £5.60
Price per unit Ex VAT
SPDT 250 VAC 30 Pin Plunger Microswitch
Omron D2VW2232C Miniature Basic Switch Sealed SPDT 5A 125VAC Hinge Lever
Omron D2VW2232C Miniature Basic Switch Sealed SPDT 5A 125VAC Hinge Lever
Standard range
Order code: 15-5557
MPN: D2VW2232C

Order in multiples of 30


Despatched within 5 working days - 210 in stock
30+ £7.43
Price per unit Ex VAT
SPDT 5A On/(On) 125V 30 Hinge Lever Microswitch
Omron D2VW-5L21M Sealed Snap Action Switch Long Lever SPDT 5A 125V
Omron D2VW-5L21M Sealed Snap Action Switch Long Lever SPDT 5A 125V
Extended range
Order code: 15-5697
MPN: D2VW-5L21M

Order in multiples of 3


Available to back orderBack order, lead time 4 months
3+ £4.99
Price per unit Ex VAT
SPDT 5A On/(On) 125V 30 Long Lever Microswitch
Omron D2VW2234M Sealed Snap Action Switch Compact Highly Durable
Omron D2VW2234M Sealed Snap Action Switch Compact Highly Durable
Extended range
Order code: 15-5700
MPN: D2VW2234M

Order in multiples of 3


Available to back orderBack order, lead time 4 months
3+ £7.52
Price per unit Ex VAT
SPDT 250 VAC 30 Microswitch
Omron D2VW-01L3-1 Limit Switch Waterproof Snap Action SPDT
Omron D2VW-01L3-1 Limit Switch Waterproof Snap Action SPDT
Extended range
Order code: 15-5743
MPN: D2VW-01L3-1

Order in multiples of 50


Available to back orderBack order, lead time 4 months
50+ £6.10
Price per unit Ex VAT
SPDT 100mA On/(On) 250 VAC 30 Microswitch
Omron D2VW-01L2A-1(CHN) Microswitch SPDT 125VAC 5A Long Lever
Omron D2VW-01L2A-1(CHN) Microswitch SPDT 125VAC 5A Long Lever
Extended range
Order code: 15-6038
MPN: D2VW01L2A1

Order in multiples of 30


Available to back orderBack order, lead time 4 months
30+ £9.06
Price per unit Ex VAT
SPDT 5A On/(On) 125V 30 Long Lever Microswitch
Omron D2VW-01L2A-1 Switch SPDT Hinge Lever Actuator
Omron D2VW-01L2A-1 Switch SPDT Hinge Lever Actuator
Extended range
Order code: 15-6040
MPN: D2VW2056H

Order in multiples of 30


Available to back orderBack order, lead time 4 months
30+ £4.02
Price per unit Ex VAT
SPDT 2A On/(On) 250 VAC 30 Hinge Lever Microswitch

Trustpilot