Omron D2VW-01L1B-1M Switch Submini Snap Action Pin Plunger SPDT

MPN
D2VW2090H
Brand
Omron
Order Code
15-0713
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £7.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

The Omron D2VW-01L1B-1M switch is a subminiature snap action switch featuring a pin plunger.

It is a SPDT (single pole, double throw) type with a compact design suitable for limited spaces.

This switch is typically applied in various consumer electronics and automotive devices.

With its reliable performance and precision, it ensures accurate and dependable switching operations.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 100mA
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot