Omron D2VW-5L2A-1HS Switch Microswitch SPDT 5A Roller Lever

MPN
D2VW2223D
Brand
Omron
Order Code
15-0856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
40+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 3,165 in stock

The Omron D2VW-5L2A-1HS microswitch features a single-pole, double-throw (SPDT) contact configuration.

It is capable of handling up to 5A of current and comes with a roller lever for actuation.

This switch is reliable and durable, suitable for various applications such as vending machines and industrial equipment.

The design ensures precise control, even in challenging environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Roller Lever

Reviews

Be the first to submit a review

Trustpilot