Omron D2VW-5L3-1 Miniature Basic Switch Sealed SPDT 5A 125V Roller Lever

MPN
D2VW-5L3-1
Brand
Omron
Order Code
15-5143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
40+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron D2VW-5L3-1 is a sealed miniature basic switch.

It features a single-pole, double-throw (SPDT) configuration and can handle up to 5A at 125V.

The switch is equipped with a roller lever for precise actuation.

It is typically used in applications requiring reliable and durable switch performance, such as in industrial machinery.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Roller Lever

Reviews

Be the first to submit a review

Trustpilot