Omron D2VW2205F Switch Miniature Basic Waterproof Actuator Pin Plunger

MPN
D2VW2205F
Brand
Omron
Order Code
15-5246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
40+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron D2VW2205F is a miniature basic switch known for its waterproof design and reliable performance.

With an actuator pin plunger, it is ideal for use in environments requiring protection from water and dust.

Its durable construction makes it suitable for appliance controls, industrial machinery, and automated systems.

The switch ensures precise operation and long-lasting utility in demanding settings.


Type Microswitch
Contact Configuration SPDT
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot