Omron D2VW-01L3-1 Limit Switch Waterproof Snap Action SPDT

MPN
D2VW-01L3-1
Brand
Omron
Order Code
15-5743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
50+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron D2VW-01L3-1 is a waterproof snap action limit switch designed for reliable performance in harsh environments.

Featuring a single pole double throw (SPDT) configuration, it ensures versatile operations.

It is commonly used in machinery and equipment requiring precise limit control.

The durable construction of this switch makes it suitable for various industrial applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 100mA
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot