Omron D2VW-01L2A-1 Switch SPDT Hinge Lever Actuator

MPN
D2VW2056H
Brand
Omron
Order Code
15-6040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
30+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron D2VW-01L2A-1 is a durable SPDT switch with a hinge lever actuator.

It features high precision and reliability, making it suitable for various industrial applications.

This switch is typically used in machinery controls and safety devices.

Its robust design ensures consistent performance in challenging environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot