Omron D2VW-5L2-1 Switch Miniature Basic Long Lever SPDT 125VAC 10A

MPN
D2VW-5L2-1
Brand
Omron
Order Code
15-4885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 92 in stock

The Omron D2VW-5L2-1 is a miniature basic switch featuring a long lever and single pole double throw (SPDT) configuration.

It is rated for 125VAC at 10A, indicating its capability to handle moderate electrical loads.

The switch is designed for reliable performance in environments where space is limited.

Typical applications include use in household appliances and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot