Omron D2VW-5L1A-1M(D)(CHN) Switch Miniature Sealed Long-Life 1M Actuator

MPN
D2VW-5L1A-1M(D)(CHN)
Brand
Omron
Order Code
15-4551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

The Omron D2VW-5L1A-1M(D)(CHN) is a miniature sealed switch known for its long-life durability.

This switch features a 1-meter actuator and is designed to withstand harsh environments.

Typical applications include use in industrial machinery and household appliances.

The brand Omron ensures reliable performance and precise operation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Short Hinge Lever
Contact AC Voltage 250V ac
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 10000000Operations
Microswitch Type Sealed Miniature
Minimum Operating Temperature 40°C
Operating Force 1.96N
Product Type Micro Switch
Series 2V
Standards/Approvals RoHS
Switch Contact Current 5A
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot