Omron D2VW2049E Basic Switch Miniature with Roller Lever SPDT 5A 250V

MPN
D2VW2049E
Brand
Omron
Order Code
15-0757
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
40+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron D2VW2049E is a miniature basic switch with a roller lever.

It features a single-pole, double-throw configuration, handling 5A at 250V.

This switch is known for its durability and precise operation.

Typical applications include limit switches in machinery and appliances.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Roller Lever

Reviews

Be the first to submit a review

Trustpilot