Omron D2VW2229C Miniature Basic Switch SPDT Actuator Pin Plunger

MPN
D2VW2229C
Brand
Omron
Order Code
15-0327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

The Omron D2VW2229C is a miniature basic switch featuring a single-pole double-throw (SPDT) configuration.

It uses an actuator pin plunger for precise and reliable operation.

This switch is known for its durability and is typically used in appliance mechanisms and industrial equipment.

The compact design allows it to fit into limited spaces while providing high-performance switching.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Pin Plunger

Reviews

Be the first to submit a review

Trustpilot