Omron D2VW-01L2A-1(CHN) Microswitch SPDT 125VAC 5A Long Lever

MPN
D2VW01L2A1
Brand
Omron
Order Code
15-6038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
30+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron D2VW-01L2A-1 is a microswitch featuring a single pole double throw (SPDT) configuration, designed to handle 125VAC and 5A currents.

It includes a long lever actuator, allowing for precise control and easy triggering.

This durable switch is commonly utilised in household appliances, industrial machines, and automotive systems.

The compact design and reliability of the D2VW01L2A1 make it suitable for applications where space is limited and durability is.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Long Lever

Reviews

Be the first to submit a review

Trustpilot