Omron D2VW2258G Miniature Basic Switch Low Force Sealed SPST-NC

MPN
D2VW2258G
Brand
Omron
Order Code
15-0693
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
14+ £6.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 14
Available to back orderBack-order availability date - 12/11/2026

The Omron D2VW2258G is a miniature basic switch designed with low operating force in a sealed construction.

As a single-pole, single-throw normally closed (SPST-NC) switch, it is ideal for applications requiring reliable contact and long service life.

With its compact size and robust design, it is commonly used in household appliances, security systems, and automotive equipment.

The D2VW2258G ensures dependable performance even in harsh environmental conditions.


Type Microswitch
Contact Configuration SPST
Switch Function On/(Off)
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot