Omron D2VW-01L2-1MS Basic Switch Miniature Waterproof SPDT Hinge Lever

MPN
D2VW-01L2-1MS
Brand
Omron
Order Code
15-4904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
14+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 14
Available to back orderBack-order availability date - 12/11/2026

The Omron D2VW-01L2-1MS is a miniature, waterproof basic switch with a single pole double throw (SPDT) configuration.

It features a hinge lever actuator, offering reliable performance in wet or dusty environments.

This switch is commonly used in applications requiring precise control, such as appliances and industrial machinery.

The D2VW-01L2-1MS is designed for long-lasting durability and dependable operation.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 100mA
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot