Omron D2VW2222F Miniature Basic Switch SPST NO 250V 5A Long Hinge Lever

MPN
D2VW2222F
Brand
Omron
Order Code
15-0729
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
40+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 217 in stock

The Omron D2VW2222F is a miniature basic switch with a single pole, single throw normally open configuration.

It is rated for up to 250 volts and 5 amps, featuring a long hinge lever for ease of operation.

This durable switch is commonly used in consumer appliances and industrial equipment for reliable circuit control.

The compact design of the D2VW2222F makes it suitable for space-constrained applications.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Long Hinge Lever

Reviews

Be the first to submit a review

Trustpilot