Omron D2VW-5L1A-3M(CHN) Microswitch Waterproof SPDT 3A 125V

MPN
D2VW0110E
Brand
Omron
Order Code
13-8190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
11+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11
Despatched within 5 working days - 7 in stock

The Omron D2VW-5L1A-3M(CHN) microswitch is a waterproof SPDT switch capable of handling 3A at 125V.

This robust switch is designed to endure challenging environments, making it ideal for outdoor use.

It is commonly used in applications such as household appliances, vending machines, and mechanically operated devices.

Omron ensures long-lasting performance with high reliability in various conditions.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot