Omron D2VW2232C Miniature Basic Switch Sealed SPDT 5A 125VAC Hinge Lever

MPN
D2VW2232C
Brand
Omron
Order Code
15-5557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
30+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 210 in stock

The Omron D2VW2232C is a miniature basic switch with a sealed design.

It has a single pole double throw (SPDT) mechanism and is rated for 5A at 125VAC.

It features a hinge lever for actuation.

Typical applications include consumer electronics and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever

Reviews

Be the first to submit a review

Trustpilot