Omron D2VW2224B Miniature Basic Switch SPST-NO 125VAC 5A

MPN
D2VW2224B
Brand
Omron
Order Code
15-0323
Country of Origin
China
View Full Product Range (28)
Qty Unit Price (Ex VAT)
30+ £7.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 7 in stock

The Omron D2VW2224B is a high-quality miniature basic switch.

It features a SPST-NO configuration and handles up to 125VAC and 5A.

This switch is known for its reliability and is ideal for applications in consumer electronics and industrial machinery.

Its compact design makes it suitable for space-constrained environments.


Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot