Omron D2VW2059B Miniature Basic Switch SPDT Normally Closed 125VAC 5A

MPN
D2VW2059B
Brand
Omron
Order Code
15-0680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
13+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 13
Despatched within 5 working days - 6 in stock

The Omron D2VW2059B is a miniature basic switch known for its compact design and reliable performance.

This SPDT switch is normally closed and rated for 125VAC at 5A.

It features high precision and a long mechanical life, making it ideal for domestic appliances and industrial control systems.

Its robust construction ensures durability in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function SPDT NC
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Leaf Lever

Reviews

Be the first to submit a review

Trustpilot