Omron D2VW-01L3-3HS Miniature Basic Switch Sealed Long-Life

MPN
D2VW-01L3-3HS
Brand
Omron
Order Code
15-4525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
30+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 46 in stock

The Omron D2VW-01L3-3HS is a sealed miniature basic switch known for its long-life durability.

It features a high precision mechanism enclosed in a water and dustproof casing.

This switch is widely used in household appliances and automotive equipment.

Its compact size and reliability make it suitable for various industrial applications.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 100mA
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30

Reviews

Be the first to submit a review

Trustpilot