OLight 10892 Baton 3 Pro LED Torch 1500 lm Rechargeable with Sensor |
10-1223
|
|
|
1+ £74.22
Price per unit Ex VAT
|
23mm |
|
(Ø x L) 23 mm x 101 mm |
Black |
|
175m |
20m |
50m |
IPX8 |
101mm |
3h |
100h |
|
1500lm |
17h |
15lm |
120lm |
Aluminium |
1 |
|
OLight 10895 Baton 3 Pro Torch Rechargeable 1500lm LED Skid-Proof Design |
10-1224
|
|
|
1+ £70.59
Price per unit Ex VAT
|
23mm |
|
(Ø x L) 23 mm x 101 mm |
Black |
|
175m |
20m |
50m |
IPX8 |
101mm |
3h |
100h |
|
1500lm |
17h |
15lm |
120lm |
Aluminium |
1 |
|
OLight 12041 Baton 4 LED Torch 1300lm Rechargeable 35h Runtime |
10-1228
|
|
Back order - 95 availableBack-order availability date - 22/11/2026
|
1+ £62.56
| 1+ |
£62.56 |
| 10+ |
£60.36 |
| 50+ |
£60.14 |
Price per unit Ex VAT
|
21mm |
|
(Ø x L) 21 mm x 63 mm |
Black |
|
170m |
18m |
38m |
IPX8 |
63mm |
|
|
35h |
1300lm |
|
12lm |
60lm |
Aluminium |
1 |
|
OLight 12042 Baton 4 Torch 1300 lm Rechargeable Case Included 194g |
10-1229
|
|
Back order - 21 availableBack-order availability date - 22/11/2026
|
1+ £95.46
| 1+ |
£95.46 |
| 10+ |
£92.60 |
| 50+ |
£92.31 |
Price per unit Ex VAT
|
21mm |
|
(Ø x L) 21 mm x 63 mm |
Black |
|
170m |
18m |
38m |
IPX8 |
63mm |
|
|
35h |
1300lm |
|
12lm |
60lm |
Aluminium |
1 |
|
OLight 12157 Arkfeld Pro Torch LED 1300 lm Green Laser Rechargeable EDC |
10-1234
|
|
|
1+ £112.31
Price per unit Ex VAT
|
|
|
(L x W x H) 120 x 27 x 16 mm |
Black/blue |
16mm |
622m |
11m |
29m |
|
120mm |
|
|
264h |
6700lm |
|
4000lm |
5700lm |
|
|
incl. rechargeable battery |
OLight 12805 Baton Turbo Torch Rechargeable 1000lm 510m Beam Compact Design |
10-1235
|
|
Despatched within 4 working days - 16 in stock
|
1+ £56.75
| 1+ |
£56.75 |
| 10+ |
£55.05 |
| 50+ |
£54.88 |
Price per unit Ex VAT
|
24mm |
|
(Ø x L) 24 mm x 82 mm |
Green |
|
510m |
48m |
120m |
IPX8 |
82mm |
|
|
60h |
1000lm |
|
10lm |
60lm |
|
1 |
|
OLight 12806 Baton Turbo Torch Rechargeable 1000lm 510m Beam 60h Runtime |
10-1236
|
|
|
1+ £66.77
Price per unit Ex VAT
|
24mm |
|
(Ø x L) 24 mm x 82 mm |
Black |
|
510m |
48m |
120m |
IPX8 |
82mm |
|
|
60h |
1000lm |
|
10lm |
60lm |
Aluminium |
1 |
|
OLight 12808 Arkfeld Ultra Torch 1400 lm O-Aluminium 3-in-1 Rechargeable |
10-1238
|
|
|
1+ £134.54
Price per unit Ex VAT
|
|
|
(L x W x H) 120 x 27 x 16 mm |
Olive green |
16mm |
103m |
11m |
29m |
IPX7 |
120mm |
4h |
55h |
|
1400lm |
9h |
15lm |
100lm |
Aluminium |
3 |
|
OLight Baton 3 Black LED Torch Rechargeable 1200 lm 20-Day Runtime |
10-1243
|
|
|
1+ £66.44
Price per unit Ex VAT
|
21mm |
|
(Ø x L) 21 mm x 63 mm |
Black |
|
166m |
18m |
38m |
IPX8 |
63mm |
33h |
1h |
33h |
1200lm |
7.5h |
12lm |
60lm |
Aluminium |
1 |
|
OLight Baton 3 Premium Torch Red Rechargeable 1200 lm 166m Range 53g |
10-1245
|
|
|
1+ £110.34
Price per unit Ex VAT
|
21mm |
|
(Ø x L) 21 mm x 63 mm |
Red |
|
166m |
18m |
38m |
IPX8 |
63mm |
33h |
1h |
33h |
1200lm |
7.5h |
12lm |
60lm |
Aluminium |
1 |
|
OLight Baton 3 Red LED Torch Rechargeable 1200lm 33h 53g Improved Grip |
10-1246
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £59.97
Price per unit Ex VAT
|
21mm |
|
(Ø x L) 21 mm x 63 mm |
Red |
|
166m |
18m |
38m |
IPX8 |
63mm |
33h |
1h |
33h |
1200lm |
7.5h |
12lm |
60lm |
Aluminium |
1 |
|
OLight i1R 2 Pro LED Torch Rechargeable 180 lm USB-C Durable 22g |
10-1247
|
|
Back order - 39 availableBack-order availability date - 22/11/2026
|
1+ £30.27
Price per unit Ex VAT
|
16mm |
|
(Ø x L) 16 mm x 51 mm |
Black |
|
48m |
10m |
|
IPX8 |
51mm |
12h |
23min |
|
180lm |
|
5lm |
|
Aluminium |
1 |
|
OLight I3T-EOS LED Torch 180 lm Compact and Light-weight Everyday Use |
10-1248
|
|
Despatched within 4 working days - 65 in stock
|
1+ £20.39
Price per unit Ex VAT
|
15mm |
|
(Ø x L) 15 mm x 89 mm |
Black |
|
60m |
|
|
|
89mm |
21min |
16h |
|
180lm |
|
5lm |
|
Aluminium |
1 |
|
OLight JavelotEDCMBK LED Torch Rechargeable 1350 lm 730 m Tactical Use |
10-1252
|
|
|
1+ £118.50
Price per unit Ex VAT
|
40mm |
21700 |
(Ø x L) 40 mm x 138 mm |
Black (matt) |
|
730m |
15m |
|
IPX8 |
138mm |
|
|
|
1350lm |
|
5lm |
|
Aluminium |
1 |
|
OLight JavelotEDCODG Javelot EDC Torch 1350 lm 730m range Rechargeable |
10-1253
|
|
|
1+ £118.50
Price per unit Ex VAT
|
40mm |
21700 |
(Ø x L) 40 mm x 138 mm |
Green |
|
730m |
15m |
|
IPX8 |
138mm |
|
|
|
1350lm |
|
5lm |
|
Aluminium |
1 |
|
OLight Marauder Mini LED Torch 7000 lm Rechargeable Long Range Black |
10-1256
|
|
Available to back orderBack order, lead time 14 days
|
1+ £246.50
Price per unit Ex VAT
|
44mm |
|
(Ø x H) 44 mm x 65.5 mm |
Midnight blue |
65.5mm |
600m |
40m |
|
IPX8 |
130mm |
|
43.5h |
|
7000lm |
|
200lm |
|
|
3 |
incl. rechargeable battery |
OLight Seeker 3 Pro LED Torch Rechargeable 4200lm 250m Range 200g |
10-1261
|
|
|
1+ £150.87
Price per unit Ex VAT
|
35mm |
|
(Ø x L) 35 mm x 132 mm |
Black |
|
250m |
25m |
65m |
IPX8 |
132mm |
56h |
2h |
56h |
4200lm |
10h |
50lm |
300lm |
Aluminium |
1 |
|
OLight Warrior 3S Powerful Torch 2300 Lumens Tactical Rechargeable 176g |
10-1263
|
|
Back order - 93 availableBack-order availability date - 22/11/2026
|
1+ £118.17
Price per unit Ex VAT
|
29.5mm |
21700 |
(Ø x L) 29.5 mm x 139 mm |
|
|
300m |
|
|
IPX8 |
139mm |
|
|
|
2300lm |
|
|
|
Aluminium alloy |
|
incl. rechargeable battery |
Olight Warrior Mini 2 LED Torch Rechargeable 1750 lm Safe & Compact |
10-1264
|
|
|
1+ £90.80
Price per unit Ex VAT
|
25mm |
|
(Ø x L) 25 mm x 118 mm |
Black |
|
220m |
19m |
57m |
IPX8 |
118mm |
164h |
5h |
164h |
1750lm |
19h |
15lm |
120lm |
Aluminium |
1 |
|
OLight Warrior X 3 Black LED Torch 2500lm 8h Rechargeable Tactical 255g |
10-1265
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £119.91
Price per unit Ex VAT
|
39mm |
|
(Ø x L) 39 mm x 150 mm |
Black |
|
560m |
195m |
|
IPX8 |
150mm |
8h |
3h |
8h |
2500lm |
|
300lm |
|
Aluminium |
1 |
|