OLight I3T-EOS LED Torch 180 lm Compact and Light-weight Everyday Use

MPN
I3T-EOS
Brand
OLight
EAN-13
6926540908467
Order Code
10-1248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £23.99 £20.39
10+ £19.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Olight's i3T-EOS torch is a compact, battery-powered light producing 180 lumens and weighing 39 grams. Designed for portability, this pocket light is ideal for everyday carry and outdoor activities. Its durable construction and bright performance make it a reliable choice for general use.
Type Torch
(Ø) 15mm
Bulb Type LED (monochrome)
Dim (Ø x L) 15 mm x 89 mm
Factory colour Black
Illumination Range (high) 60m
Length 89mm
Light Duration (high) 21min
Light Duration (low) 16h
Luminous flux (high) 180lm
Luminous flux (low) 5lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof Yes
Weight 39g

Reviews

Be the first to submit a review

Trustpilot